Login / Register to access your benefits
Recently searched

    RS PRO Drive Belt, 1950mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €17.24

    (exc. VAT)

    €21.21

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€17.24
    5 - 9€16.55
    10 - 24€16.19
    25 +€15.85

    **price indicative

    RS Stock No.:
    205-6738
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Inside Length

    1900mm

    Series

    BX

    Top Width

    17mm

    Height

    11mm

    Material

    Rubber

    Minimum Pulley Diameter

    90mm

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -40°C

    Length

    1950mm

    Related links