RS PRO Drive Belt, belt section XPA, 1700mm Length
- RS Stock No.:
- 205-6756
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€12.42
(exc. VAT)
€15.28
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €12.42 |
5 - 9 | €11.92 |
10 - 24 | €11.69 |
25 + | €11.43 |
**price indicative
- RS Stock No.:
- 205-6756
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Belt Section | XPA | |
Outer Length | 1718mm | |
Datum Length | 1700mm | |
Inside Length | 1655mm | |
Series | XP | |
Top Width | 12.7mm | |
Height | 10mm | |
Material | Rubber | |
Minimum Pulley Diameter | 63mm | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Length | 1700mm | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Belt Section XPA | ||
Outer Length 1718mm | ||
Datum Length 1700mm | ||
Inside Length 1655mm | ||
Series XP | ||
Top Width 12.7mm | ||
Height 10mm | ||
Material Rubber | ||
Minimum Pulley Diameter 63mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Length 1700mm | ||