Gates Drive Belt, belt section XPB/5VX, 3440mm Length
- RS Stock No.:
- 211-7294
- Mfr. Part No.:
- XPB3440/5VX1359 QUAD-POWER 4
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€136.89
(exc. VAT)
€168.37
(inc. VAT)
Temporarily out of stock
- Shipping from 11 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €136.89 |
5 - 9 | €134.17 |
10 + | €131.41 |
*price indicative
- RS Stock No.:
- 211-7294
- Mfr. Part No.:
- XPB3440/5VX1359 QUAD-POWER 4
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | XPB/5VX | |
Outer Length | 3462mm | |
Datum Length | 3440mm | |
Inside Length | 3380mm | |
Series | Quad Power 4 | |
Top Width | 16.3mm | |
Height | 13mm | |
Length | 3440mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section XPB/5VX | ||
Outer Length 3462mm | ||
Datum Length 3440mm | ||
Inside Length 3380mm | ||
Series Quad Power 4 | ||
Top Width 16.3mm | ||
Height 13mm | ||
Length 3440mm | ||