Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section XPZ/3VX, 1762mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €34.84

    (exc. VAT)

    €42.85

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 18 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€34.84
    5 - 9€34.14
    10 - 24€33.44
    25 +€32.74

    *price indicative

    RS Stock No.:
    211-7356
    Mfr. Part No.:
    XPZ1762/3VX696 QUAD-POWER 4
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    XPZ/3VX

    Series

    Quad Power 4

    Top Width

    10mm

    Height

    8mm

    Length

    1762mm

    Related links