Gates Drive Belt, belt section XPZ/3VX, 1787mm Length
- RS Stock No.:
- 211-7357
- Mfr. Part No.:
- XPZ1787/3VX705 QUAD-POWER 4
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€34.84
(exc. VAT)
€42.85
(inc. VAT)
Temporarily out of stock
- Shipping from 18 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €34.84 |
5 - 9 | €34.14 |
10 - 24 | €33.44 |
25 + | €32.74 |
*price indicative
- RS Stock No.:
- 211-7357
- Mfr. Part No.:
- XPZ1787/3VX705 QUAD-POWER 4
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | XPZ/3VX | |
Outer Length | 1800mm | |
Datum Length | 1787mm | |
Inside Length | 1749mm | |
Series | Quad Power 4 | |
Top Width | 9.7mm | |
Height | 8mm | |
Length | 1787mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section XPZ/3VX | ||
Outer Length 1800mm | ||
Datum Length 1787mm | ||
Inside Length 1749mm | ||
Series Quad Power 4 | ||
Top Width 9.7mm | ||
Height 8mm | ||
Length 1787mm | ||