Gates Drive Belt, belt section XPZ/3VX, 1850mm Length
- RS Stock No.:
- 211-7360
- Mfr. Part No.:
- XPZ1850/3VX730 QUAD-POWER 4
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)**
€34.06
(exc. VAT)
€41.89
(inc. VAT)
65 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €34.06 |
5 - 9 | €33.37 |
10 - 24 | €32.69 |
25 + | €32.00 |
**price indicative
- RS Stock No.:
- 211-7360
- Mfr. Part No.:
- XPZ1850/3VX730 QUAD-POWER 4
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Gates | |
Belt Section | XPZ/3VX | |
Outer Length | 1863mm | |
Datum Length | 1850mm | |
Inside Length | 1812mm | |
Series | Quad Power 4 | |
Top Width | 9.7mm | |
Height | 8mm | |
Length | 1850mm | |
Select all | ||
---|---|---|
Manufacturer Gates | ||
Belt Section XPZ/3VX | ||
Outer Length 1863mm | ||
Datum Length 1850mm | ||
Inside Length 1812mm | ||
Series Quad Power 4 | ||
Top Width 9.7mm | ||
Height 8mm | ||
Length 1850mm | ||