Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section A, 1040mm Length

    Subtotal (1 unit)**

    €12.56

    (exc. VAT)

    €15.45

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€12.56

    **price indicative

    RS Stock No.:
    211-7511
    Mfr. Part No.:
    A39 HI-POWER
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Gates

    Belt Section

    A

    Outer Length

    1050mm

    Datum Length

    1025mm

    Inside Length

    1000mm

    Series

    Hi-Power

    Top Width

    13mm

    Height

    8mm

    Length

    1040mm

    Related links