Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section SPA, 1200mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €20.02

    (exc. VAT)

    €24.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 17 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€20.02
    5 - 9€19.63
    10 - 24€19.22
    25 +€18.83

    *price indicative

    RS Stock No.:
    211-7604
    Mfr. Part No.:
    SPA1282 SUPERHC
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    SPA

    Outer Length

    1300mm

    Datum Length

    1282mm

    Inside Length

    1237mm

    Series

    Super HC

    Top Width

    12.7mm

    Height

    10mm

    Length

    1200mm

    Related links