Gates Drive Belt, belt section SPZ, 1400mm Length
- RS Stock No.:
- 211-7747
- Mfr. Part No.:
- SPZ1412 SUPERHC
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€15.14
(exc. VAT)
€18.62
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €15.14 |
5 - 9 | €14.82 |
10 - 24 | €14.53 |
25 + | €14.21 |
*price indicative
- RS Stock No.:
- 211-7747
- Mfr. Part No.:
- SPZ1412 SUPERHC
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | SPZ | |
Outer Length | 1413mm | |
Datum Length | 1400mm | |
Inside Length | 1374mm | |
Series | Super HC | |
Top Width | 9.7mm | |
Height | 8mm | |
Length | 1400mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section SPZ | ||
Outer Length 1413mm | ||
Datum Length 1400mm | ||
Inside Length 1374mm | ||
Series Super HC | ||
Top Width 9.7mm | ||
Height 8mm | ||
Length 1400mm | ||