Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section XPZ/3VX, 850mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €17.17

    (exc. VAT)

    €21.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 32 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€17.17
    5 - 9€16.82
    10 - 24€16.48
    25 +€16.14

    *price indicative

    RS Stock No.:
    211-7895
    Mfr. Part No.:
    XPZ850/3VX335 QUAD-POWER 4
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    XPZ/3VX

    Outer Length

    863mm

    Datum Length

    850mm

    Inside Length

    812mm

    Series

    Quad Power 4

    Top Width

    9.7mm

    Height

    8mm

    Length

    850mm

    Related links