Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section B, 4545mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €75.37

    (exc. VAT)

    €92.71

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 18 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€75.37
    5 - 9€73.85
    10 - 24€72.35
    25 +€70.84

    *price indicative

    RS Stock No.:
    211-7999
    Mfr. Part No.:
    B177 HI-POWER
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    B

    Outer Length

    4534mm

    Datum Length

    4545mm

    Inside Length

    4500mm

    Series

    Hi-Power

    Top Width

    17mm

    Height

    11mm

    Length

    4545mm

    Related links