Gates Drive Belt, belt section 8V, 5990mm Length
- RS Stock No.:
- 211-8164
- Mfr. Part No.:
- 8V2360 SUPERHC
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)**
€287.81
(exc. VAT)
€354.01
(inc. VAT)
Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €287.81 |
5 + | €282.05 |
**price indicative
- RS Stock No.:
- 211-8164
- Mfr. Part No.:
- 8V2360 SUPERHC
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Gates | |
Belt Section | 8V | |
Outer Length | 5994mm | |
Datum Length | 5939mm | |
Inside Length | 5874mm | |
Series | Super HC | |
Top Width | 25mm | |
Height | 23mm | |
Length | 5990mm | |
Select all | ||
---|---|---|
Manufacturer Gates | ||
Belt Section 8V | ||
Outer Length 5994mm | ||
Datum Length 5939mm | ||
Inside Length 5874mm | ||
Series Super HC | ||
Top Width 25mm | ||
Height 23mm | ||
Length 5990mm | ||