Gates Drive Belt, belt section 8V, 8000mm Length
- RS Stock No.:
- 211-8170
- Mfr. Part No.:
- 8V3150 SUPERHC
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€413.64
(exc. VAT)
€508.78
(inc. VAT)
Temporarily out of stock
- Shipping from 11 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €413.64 |
5 + | €405.36 |
*price indicative
- RS Stock No.:
- 211-8170
- Mfr. Part No.:
- 8V3150 SUPERHC
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | 8V | |
Outer Length | 8001mm | |
Datum Length | 7946mm | |
Inside Length | 7881mm | |
Series | Super HC | |
Top Width | 25mm | |
Height | 23mm | |
Length | 8000mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section 8V | ||
Outer Length 8001mm | ||
Datum Length 7946mm | ||
Inside Length 7881mm | ||
Series Super HC | ||
Top Width 25mm | ||
Height 23mm | ||
Length 8000mm | ||