Gates Drive Belt, belt section B, 1700mm Length
- RS Stock No.:
- 211-8171
- Mfr. Part No.:
- B65 HI-POWER
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€30.34
(exc. VAT)
€37.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €30.34 |
5 - 9 | €29.74 |
10 - 24 | €29.14 |
25 + | €28.52 |
*price indicative
- RS Stock No.:
- 211-8171
- Mfr. Part No.:
- B65 HI-POWER
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | B | |
Outer Length | 1689mm | |
Datum Length | 1700mm | |
Inside Length | 1650mm | |
Series | Hi-Power | |
Top Width | 17mm | |
Height | 11mm | |
Length | 1700mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section B | ||
Outer Length 1689mm | ||
Datum Length 1700mm | ||
Inside Length 1650mm | ||
Series Hi-Power | ||
Top Width 17mm | ||
Height 11mm | ||
Length 1700mm | ||