Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section B, 2135mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €35.28

    (exc. VAT)

    €43.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 11 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€35.28
    5 - 9€34.56
    10 - 24€33.86
    25 +€33.14

    *price indicative

    RS Stock No.:
    211-8183
    Mfr. Part No.:
    B82 HI-POWER
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    B

    Outer Length

    2124mm

    Datum Length

    2135mm

    Inside Length

    2100mm

    Series

    Hi-Power

    Top Width

    17mm

    Height

    11mm

    Length

    2135mm

    Related links