Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section B, 2160mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €33.11

    (exc. VAT)

    €40.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€33.11
    5 - 9€32.43
    10 - 24€31.78
    25 +€31.11

    **price indicative

    RS Stock No.:
    211-8184
    Mfr. Part No.:
    B83 HI-POWER
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Gates

    Belt Section

    B

    Outer Length

    2149mm

    Datum Length

    2160mm

    Inside Length

    2120mm

    Series

    Hi-Power

    Top Width

    17mm

    Height

    11mm

    Length

    2160mm

    Related links