Gates Drive Belt, belt section B, 2365mm Length
- RS Stock No.:
- 211-8191
- Mfr. Part No.:
- B91 HI-POWER
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€40.06
(exc. VAT)
€49.27
(inc. VAT)
Temporarily out of stock
- Shipping from 11 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €40.06 |
5 - 9 | €39.25 |
10 - 24 | €38.45 |
25 + | €37.66 |
*price indicative
- RS Stock No.:
- 211-8191
- Mfr. Part No.:
- B91 HI-POWER
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | B | |
Outer Length | 2354mm | |
Datum Length | 2365mm | |
Inside Length | 2325mm | |
Series | Hi-Power | |
Top Width | 17mm | |
Height | 11mm | |
Length | 2365mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section B | ||
Outer Length 2354mm | ||
Datum Length 2365mm | ||
Inside Length 2325mm | ||
Series Hi-Power | ||
Top Width 17mm | ||
Height 11mm | ||
Length 2365mm | ||