Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section C, 3000mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €66.03

    (exc. VAT)

    €81.22

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€66.03
    5 - 9€64.70
    10 - 24€63.38
    25 +€62.06

    **price indicative

    RS Stock No.:
    211-8210
    Mfr. Part No.:
    C116 HI-POWER
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Gates

    Belt Section

    C

    Outer Length

    3047mm

    Datum Length

    3020mm

    Inside Length

    2965mm

    Series

    Hi-Power

    Top Width

    22mm

    Height

    14mm

    Length

    3000mm

    Related links