Gates Drive Belt, belt section C, 3500mm Length
- RS Stock No.:
- 211-8221
- Mfr. Part No.:
- C138 HI-POWER
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)**
€78.47
(exc. VAT)
€96.52
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | €78.47 |
5 - 9 | €76.91 |
10 - 24 | €75.33 |
25 + | €73.76 |
**price indicative
- RS Stock No.:
- 211-8221
- Mfr. Part No.:
- C138 HI-POWER
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Gates | |
Belt Section | C | |
Outer Length | 3593mm | |
Datum Length | 3563mm | |
Inside Length | 3505mm | |
Series | Hi-Power | |
Top Width | 22mm | |
Height | 14mm | |
Length | 3500mm | |
Select all | ||
---|---|---|
Manufacturer Gates | ||
Belt Section C | ||
Outer Length 3593mm | ||
Datum Length 3563mm | ||
Inside Length 3505mm | ||
Series Hi-Power | ||
Top Width 22mm | ||
Height 14mm | ||
Length 3500mm | ||