Gates Drive Belt, belt section C, 3700mm Length
- RS Stock No.:
- 211-8224
- Mfr. Part No.:
- C144 HI-POWER
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€88.35
(exc. VAT)
€108.67
(inc. VAT)
Temporarily out of stock
- Shipping from 11 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €88.35 |
5 - 9 | €86.59 |
10 - 24 | €84.83 |
25 + | €83.05 |
*price indicative
- RS Stock No.:
- 211-8224
- Mfr. Part No.:
- C144 HI-POWER
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | C | |
Outer Length | 3762mm | |
Datum Length | 3730mm | |
Inside Length | 3670mm | |
Series | Hi-Power | |
Top Width | 22mm | |
Height | 14mm | |
Length | 3700mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section C | ||
Outer Length 3762mm | ||
Datum Length 3730mm | ||
Inside Length 3670mm | ||
Series Hi-Power | ||
Top Width 22mm | ||
Height 14mm | ||
Length 3700mm | ||