Gates Drive Belt, belt section Z, 1070mm Length
- RS Stock No.:
- 211-8710
- Mfr. Part No.:
- Z41.5 HI-POWER
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)**
€11.07
(exc. VAT)
€13.62
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €11.07 |
5 - 9 | €10.83 |
10 - 24 | €10.61 |
25 + | €10.39 |
**price indicative
- RS Stock No.:
- 211-8710
- Mfr. Part No.:
- Z41.5 HI-POWER
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Gates | |
Belt Section | Z | |
Outer Length | 1088mm | |
Datum Length | 1070mm | |
Inside Length | 1050mm | |
Series | Hi-Power | |
Top Width | 10mm | |
Height | 6mm | |
Length | 1070mm | |
Select all | ||
---|---|---|
Manufacturer Gates | ||
Belt Section Z | ||
Outer Length 1088mm | ||
Datum Length 1070mm | ||
Inside Length 1050mm | ||
Series Hi-Power | ||
Top Width 10mm | ||
Height 6mm | ||
Length 1070mm | ||