Gates Drive Belt, belt section SPA, 2400mm Length
- RS Stock No.:
- 212-2054
- Mfr. Part No.:
- SPA2430 SUPERHC
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€35.72
(exc. VAT)
€43.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €35.72 |
5 - 9 | €35.00 |
10 - 24 | €34.30 |
25 + | €33.56 |
*price indicative
- RS Stock No.:
- 212-2054
- Mfr. Part No.:
- SPA2430 SUPERHC
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | SPA | |
Outer Length | 2448mm | |
Datum Length | 2430mm | |
Inside Length | 2385mm | |
Series | Super HC | |
Top Width | 12.7mm | |
Height | 10mm | |
Length | 2400mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section SPA | ||
Outer Length 2448mm | ||
Datum Length 2430mm | ||
Inside Length 2385mm | ||
Series Super HC | ||
Top Width 12.7mm | ||
Height 10mm | ||
Length 2400mm | ||