Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section SPA, 2600mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €35.83

    (exc. VAT)

    €44.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€35.83
    5 - 9€35.10
    10 - 24€34.38
    25 +€33.67

    **price indicative

    RS Stock No.:
    212-2061
    Mfr. Part No.:
    SPA2650 SUPERHC
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Gates

    Belt Section

    SPA

    Outer Length

    2668mm

    Datum Length

    2650mm

    Inside Length

    2605mm

    Series

    Super HC

    Top Width

    12.7mm

    Height

    10mm

    Length

    2600mm

    Related links