Gates Drive Belt, belt section SPB, 1550mm Length
- RS Stock No.:
- 212-2331
- Mfr. Part No.:
- SPB1550 SUPERHC
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€32.68
(exc. VAT)
€40.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €32.68 |
5 - 9 | €32.03 |
10 - 24 | €31.38 |
25 + | €30.72 |
*price indicative
- RS Stock No.:
- 212-2331
- Mfr. Part No.:
- SPB1550 SUPERHC
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | SPB | |
Outer Length | 1572mm | |
Datum Length | 1550mm | |
Inside Length | 1490mm | |
Series | Super HC | |
Top Width | 16.3mm | |
Height | 13mm | |
Length | 1550mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section SPB | ||
Outer Length 1572mm | ||
Datum Length 1550mm | ||
Inside Length 1490mm | ||
Series Super HC | ||
Top Width 16.3mm | ||
Height 13mm | ||
Length 1550mm | ||