Gates Drive Belt, belt section SPB, 3000mm Length
- RS Stock No.:
- 212-2344
- Mfr. Part No.:
- SPB3070 SUPERHC
- Manufacturer:
- Gates
Bulk discount available
Subtotal (1 unit)*
€64.66
(exc. VAT)
€79.53
(inc. VAT)
Temporarily out of stock
- Shipping from 18 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €64.66 |
5 - 9 | €63.37 |
10 - 24 | €62.08 |
25 + | €60.78 |
*price indicative
- RS Stock No.:
- 212-2344
- Mfr. Part No.:
- SPB3070 SUPERHC
- Manufacturer:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | SPB | |
Outer Length | 3092mm | |
Datum Length | 3070mm | |
Inside Length | 3010mm | |
Series | Super HC | |
Top Width | 16.3mm | |
Height | 13mm | |
Length | 3000mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section SPB | ||
Outer Length 3092mm | ||
Datum Length 3070mm | ||
Inside Length 3010mm | ||
Series Super HC | ||
Top Width 16.3mm | ||
Height 13mm | ||
Length 3000mm | ||