Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section SPC, 10000mm Length

    Bulk discount available

    Subtotal (1 unit)**

    €327.79

    (exc. VAT)

    €403.18

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 4€327.79
    5 +€321.23

    **price indicative

    RS Stock No.:
    212-2387
    Mfr. Part No.:
    SPC10000 SUPERHC
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Gates

    Belt Section

    SPC

    Outer Length

    10030mm

    Datum Length

    10000mm

    Inside Length

    9917mm

    Series

    Super HC

    Top Width

    22mm

    Height

    18mm

    Length

    10000mm

    Related links