Login / Register to access your benefits
Recently searched

    Gates Drive Belt, belt section SPZ, 2100mm Length

    Bulk discount available

    Subtotal (1 unit)*

    €22.67

    (exc. VAT)

    €27.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 18 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€22.67
    5 - 9€22.21
    10 - 24€21.76
    25 +€21.30

    *price indicative

    RS Stock No.:
    212-2413
    Mfr. Part No.:
    SPZ2137 SUPERHC
    Manufacturer:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    SPZ

    Outer Length

    2113mm

    Datum Length

    2100mm

    Inside Length

    2099mm

    Series

    Super HC

    Top Width

    9.7mm

    Height

    8mm

    Length

    2100mm

    Related links