OPTIBELT Drive Belt, belt section X17/BX, 1215mm Length
- RS Stock No.:
- 217-1155
- Mfr. Part No.:
- X17 X 1215
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€28.56
(exc. VAT)
€35.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €28.56 |
5 - 9 | €27.96 |
10 - 24 | €27.38 |
25 + | €26.86 |
*price indicative
- RS Stock No.:
- 217-1155
- Mfr. Part No.:
- X17 X 1215
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | X17/BX | |
Outer Length | 1284mm | |
Datum Length | 1255mm | |
Inside Length | 1215mm | |
Series | SUPER TX | |
Top Width | 17mm | |
Height | 11mm | |
Material | Rubber | |
Belt Type | Raw Edge Belt | |
Belt Reference | BX46 | |
Minimum Pulley Diameter | 90mm | |
Length | 1215mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section X17/BX | ||
Outer Length 1284mm | ||
Datum Length 1255mm | ||
Inside Length 1215mm | ||
Series SUPER TX | ||
Top Width 17mm | ||
Height 11mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Belt Reference BX46 | ||
Minimum Pulley Diameter 90mm | ||
Length 1215mm | ||