SKF Wedge Belt, belt section XPA, 1557mm Length
- RS Stock No.:
- 267-8629
- Mfr. Part No.:
- PHG XPA1557EP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
Temporarily out of stock
- Shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €15.35 |
*price indicative
- RS Stock No.:
- 267-8629
- Mfr. Part No.:
- PHG XPA1557EP
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Belt Section | XPA | |
Outer Length | 1575mm | |
Datum Length | 1557mm | |
Inside Length | 1512mm | |
Top Width | 12.7mm | |
Height | 10mm | |
Belt Type | Open Ended Belt | |
Length | 1557mm | |
Select all | ||
---|---|---|
Brand SKF | ||
Belt Section XPA | ||
Outer Length 1575mm | ||
Datum Length 1557mm | ||
Inside Length 1512mm | ||
Top Width 12.7mm | ||
Height 10mm | ||
Belt Type Open Ended Belt | ||
Length 1557mm | ||