SKF Wedge Belt, belt section XPA, 3000mm Length
- RS Stock No.:
- 267-8663
- Mfr. Part No.:
- PHG XPA3000EP
- Manufacturer:
- SKF
Subtotal (1 unit)**
€32.50
(exc. VAT)
€39.98
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €32.50 |
**price indicative
- RS Stock No.:
- 267-8663
- Mfr. Part No.:
- PHG XPA3000EP
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Belt Section | XPA | |
Outer Length | 3018mm | |
Datum Length | 3000mm | |
Inside Length | 2955mm | |
Top Width | 12.7mm | |
Height | 10mm | |
Belt Type | Open Ended Belt | |
Length | 3000mm | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Belt Section XPA | ||
Outer Length 3018mm | ||
Datum Length 3000mm | ||
Inside Length 2955mm | ||
Top Width 12.7mm | ||
Height 10mm | ||
Belt Type Open Ended Belt | ||
Length 3000mm | ||