Login / Register to access your benefits
Recently searched

    SKF Vee Belt, belt section 5L, 889mm Length

    Subtotal (1 unit)**

    €17.29

    (exc. VAT)

    €21.27

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€17.29

    **price indicative

    RS Stock No.:
    268-8800
    Mfr. Part No.:
    PHG 5L350XP
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SKF

    Belt Section

    5L

    Outer Length

    940mm

    Datum Length

    927mm

    Inside Length

    889mm

    Top Width

    17mm

    Height

    10mm

    Belt Type

    Looped Belt

    Length

    889mm

    Related links