SKF Wedge Belt, belt section SPA, 1657mm Length
- RS Stock No.:
- 268-8897
- Mfr. Part No.:
- PHG SPA1657XP2
- Manufacturer:
- SKF
Subtotal (1 unit)*
€13.68
(exc. VAT)
€16.83
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.68 |
*price indicative
- RS Stock No.:
- 268-8897
- Mfr. Part No.:
- PHG SPA1657XP2
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPA | |
| Outer Length | 1675mm | |
| Datum Length | 1657mm | |
| Inside Length | 1612mm | |
| Top Width | 12.7mm | |
| Height | 10mm | |
| Belt Type | Open Ended Belt | |
| Length | 1657mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPA | ||
Outer Length 1675mm | ||
Datum Length 1657mm | ||
Inside Length 1612mm | ||
Top Width 12.7mm | ||
Height 10mm | ||
Belt Type Open Ended Belt | ||
Length 1657mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This wedge belt have pre-tensioned polyester cord that provide low stretch during operation. Using special material for wrapping and a special fibre-loaded cushion rubber, extra power belt can deliver more power than standard wrapped belt. This lead to an increased service life, less downtime, less maintenance and reduced cost.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure
