Login / Register to access your benefits
Recently searched

    SKF Vee Belt, belt section 3L, 686mm Length

    Subtotal (1 unit)**

    €4.99

    (exc. VAT)

    €6.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€4.99

    **price indicative

    RS Stock No.:
    268-9928
    Mfr. Part No.:
    PHG 3L270XP
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SKF

    Belt Section

    3L

    Outer Length

    737mm

    Datum Length

    724mm

    Inside Length

    686mm

    Top Width

    10mm

    Height

    6mm

    Belt Type

    Looped Belt

    Length

    686mm

    Related links