SKF Wedge Belt, belt section 3VX, 1270mm Length
- RS Stock No.:
- 268-9950
- Mfr. Part No.:
- PHG 3VX500EP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
Temporarily out of stock
- Shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €9.37 |
*price indicative
- RS Stock No.:
- 268-9950
- Mfr. Part No.:
- PHG 3VX500EP
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Belt Section | 3VX | |
Outer Length | 1270mm | |
Datum Length | 1266mm | |
Inside Length | 1228mm | |
Top Width | 10mm | |
Height | 8mm | |
Belt Type | Open Ended Belt | |
Length | 1270mm | |
Select all | ||
---|---|---|
Brand SKF | ||
Belt Section 3VX | ||
Outer Length 1270mm | ||
Datum Length 1266mm | ||
Inside Length 1228mm | ||
Top Width 10mm | ||
Height 8mm | ||
Belt Type Open Ended Belt | ||
Length 1270mm | ||