Login / Register to access your benefits
Recently searched

    SKF Wedge Belt, belt section 3VX, 2286mm Length

    Subtotal (1 unit)*

    €16.95

    (exc. VAT)

    €20.85

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 08 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€16.95

    *price indicative

    RS Stock No.:
    268-9960
    Mfr. Part No.:
    PHG 3VX900EP
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Belt Section

    3VX

    Outer Length

    2286mm

    Datum Length

    2282mm

    Inside Length

    2244mm

    Top Width

    10mm

    Height

    8mm

    Belt Type

    Open Ended Belt

    Length

    2286mm

    Related links