SKF Wedge Belt, belt section 3VX, 2413mm Length
- RS Stock No.:
- 268-9961
- Mfr. Part No.:
- PHG 3VX950EP
- Manufacturer:
- SKF
Subtotal (1 unit)**
€17.42
(exc. VAT)
€21.43
(inc. VAT)
Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.42 |
**price indicative
- RS Stock No.:
- 268-9961
- Mfr. Part No.:
- PHG 3VX950EP
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Belt Section | 3VX | |
Outer Length | 2413mm | |
Datum Length | 2409mm | |
Inside Length | 2371mm | |
Top Width | 10mm | |
Height | 8mm | |
Belt Type | Open Ended Belt | |
Length | 2413mm | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Belt Section 3VX | ||
Outer Length 2413mm | ||
Datum Length 2409mm | ||
Inside Length 2371mm | ||
Top Width 10mm | ||
Height 8mm | ||
Belt Type Open Ended Belt | ||
Length 2413mm | ||