OPTIBELT Drive Belt, belt section 20, 2050mm Length
- RS Stock No.:
- 282-5861
- Mfr. Part No.:
- 20 X 2000
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€36.60
(exc. VAT)
€45.02
(inc. VAT)
Temporarily out of stock
- Shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €36.60 |
*price indicative
- RS Stock No.:
- 282-5861
- Mfr. Part No.:
- 20 X 2000
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | 20 | |
Inside Length | 2000mm | |
Series | VB S=C Plus | |
Top Width | 20mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 160mm | |
Length | 2050mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section 20 | ||
Inside Length 2000mm | ||
Series VB S=C Plus | ||
Top Width 20mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 160mm | ||
Length 2050mm | ||