Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section C/22, 1483mm Length

    Subtotal (1 unit)**

    €24.71

    (exc. VAT)

    €30.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€24.71

    **price indicative

    RS Stock No.:
    282-5887
    Mfr. Part No.:
    22 x 1425
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    C/22

    Inside Length

    1425mm

    Series

    VB S=C Plus

    Top Width

    22mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    200mm

    Length

    1483mm

    Related links