OPTIBELT Drive Belt, belt section C/22, 2014mm Length
- RS Stock No.:
- 282-5907
- Mfr. Part No.:
- 22 x 1956
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€35.49
(exc. VAT)
€43.65
(inc. VAT)
Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €35.49 |
**price indicative
- RS Stock No.:
- 282-5907
- Mfr. Part No.:
- 22 x 1956
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | C/22 | |
Inside Length | 1956mm | |
Series | VB S=C Plus | |
Top Width | 22mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 200mm | |
Length | 2014mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section C/22 | ||
Inside Length 1956mm | ||
Series VB S=C Plus | ||
Top Width 22mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 200mm | ||
Length 2014mm | ||