OPTIBELT Drive Belt, belt section 5, 332mm Length
- RS Stock No.:
- 282-6117
- Mfr. Part No.:
- 5 x 322
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€6.94
(exc. VAT)
€8.54
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.94 |
**price indicative
- RS Stock No.:
- 282-6117
- Mfr. Part No.:
- 5 x 322
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | 5 | |
Inside Length | 322mm | |
Series | VB S=C Plus | |
Top Width | 5mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 20mm | |
Length | 332mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section 5 | ||
Inside Length 322mm | ||
Series VB S=C Plus | ||
Top Width 5mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 20mm | ||
Length 332mm | ||