Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section Y/6, 865mm Length

    Subtotal (1 unit)*

    €7.44

    (exc. VAT)

    €9.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 24 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€7.44

    *price indicative

    RS Stock No.:
    282-6135
    Mfr. Part No.:
    6 X 850
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    Y/6

    Inside Length

    850mm

    Series

    VB S=C Plus

    Top Width

    6mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    28mm

    Length

    865mm

    Related links