OPTIBELT Drive Belt, belt section X13/AX, 1030mm Length
- RS Stock No.:
- 282-6274
- Mfr. Part No.:
- X13 x 1030
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€15.79
(exc. VAT)
€19.42
(inc. VAT)
Temporarily out of stock - back order for despatch 11-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.79 |
**price indicative
- RS Stock No.:
- 282-6274
- Mfr. Part No.:
- X13 x 1030
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | X13/AX | |
Inside Length | 1000mm | |
Series | SUPER TX | |
Top Width | 13mm | |
Material | Rubber | |
Belt Type | Raw Edge Belt | |
Minimum Pulley Diameter | 63mm | |
Length | 1030mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section X13/AX | ||
Inside Length 1000mm | ||
Series SUPER TX | ||
Top Width 13mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Minimum Pulley Diameter 63mm | ||
Length 1030mm | ||