Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section X13/AX, 1350mm Length

    Subtotal (1 unit)**

    €23.32

    (exc. VAT)

    €28.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€23.32

    **price indicative

    RS Stock No.:
    282-6278
    Mfr. Part No.:
    X13 x 1350
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    X13/AX

    Inside Length

    1320mm

    Series

    SUPER TX

    Top Width

    13mm

    Material

    Rubber

    Belt Type

    Raw Edge Belt

    Minimum Pulley Diameter

    63mm

    Length

    1350mm

    Related links