Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section X13/AX, 1480mm Length

    Subtotal (1 unit)*

    €26.78

    (exc. VAT)

    €32.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€26.78

    *price indicative

    RS Stock No.:
    282-6281
    Mfr. Part No.:
    X13 X 1480
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    X13/AX

    Inside Length

    1450mm

    Series

    SUPER TX

    Top Width

    13mm

    Material

    Rubber

    Belt Type

    Raw Edge Belt

    Belt Reference

    AX57

    Minimum Pulley Diameter

    63mm

    Length

    1480mm

    Related links