Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section X13/AX, 2390mm Length

    Subtotal (1 unit)**

    €40.30

    (exc. VAT)

    €49.57

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€40.30

    **price indicative

    RS Stock No.:
    282-6291
    Mfr. Part No.:
    X13 x 2390
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    X13/AX

    Inside Length

    2360mm

    Series

    SUPER TX

    Top Width

    13mm

    Material

    Rubber

    Belt Type

    Raw Edge Belt

    Minimum Pulley Diameter

    63mm

    Length

    2390mm

    Related links