Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section X13/AX, 880mm Length

    Subtotal (1 unit)*

    €15.47

    (exc. VAT)

    €19.03

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€15.47

    *price indicative

    RS Stock No.:
    282-6300
    Mfr. Part No.:
    X13 X 880
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    X13/AX

    Inside Length

    850mm

    Series

    SUPER TX

    Top Width

    13mm

    Material

    Rubber

    Belt Type

    Raw Edge Belt

    Belt Reference

    AX34

    Minimum Pulley Diameter

    63mm

    Length

    880mm

    Related links