OPTIBELT Drive Belt, belt section 5VX, 800mm Length
- RS Stock No.:
- 283-6986
- Mfr. Part No.:
- 5VX 800 XEP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€42.05
(exc. VAT)
€51.72
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €42.05 |
*price indicative
- RS Stock No.:
- 283-6986
- Mfr. Part No.:
- 5VX 800 XEP
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | 5VX | |
Series | XE-POWER | |
Top Width | 15mm | |
Material | Rubber | |
Belt Type | Raw Edge Belt | |
Minimum Pulley Diameter | 151mm | |
Length | 800mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section 5VX | ||
Series XE-POWER | ||
Top Width 15mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Minimum Pulley Diameter 151mm | ||
Length 800mm | ||