Login / Register to access your benefits
Recently searched

    OPTIBELT Drive Belt, belt section SPA, 2532mm Length

    Subtotal (1 unit)**

    €31.30

    (exc. VAT)

    €38.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€31.30

    **price indicative

    RS Stock No.:
    283-7259
    Mfr. Part No.:
    SPA 2532
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    SPA

    Series

    SK

    Top Width

    12.6mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    90mm

    Length

    2532mm

    Related links