OPTIBELT Drive Belt, belt section 3V, 950mm Length
- RS Stock No.:
- 284-2467
- Mfr. Part No.:
- 3V 950 RP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€31.36
(exc. VAT)
€38.57
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €31.36 |
**price indicative
- RS Stock No.:
- 284-2467
- Mfr. Part No.:
- 3V 950 RP
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | 3V | |
Series | SK | |
Top Width | 9mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 67mm | |
Length | 950mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section 3V | ||
Series SK | ||
Top Width 9mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 67mm | ||
Length 950mm | ||