OPTIBELT Drive Belt, belt section SPA, 1432mm Length
- RS Stock No.:
- 284-2545
- Mfr. Part No.:
- SPA 1432 RP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€26.95
(exc. VAT)
€33.15
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €26.95 |
**price indicative
- RS Stock No.:
- 284-2545
- Mfr. Part No.:
- SPA 1432 RP
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Belt Section | SPA | |
Series | SK | |
Top Width | 12.7mm | |
Material | Rubber | |
Belt Type | Wedged Belt | |
Minimum Pulley Diameter | 90mm | |
Length | 1432mm | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Belt Section SPA | ||
Series SK | ||
Top Width 12.7mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 90mm | ||
Length 1432mm | ||